LTL-4251N-001 vs LTL-4251N-012 feature comparison

LTL-4251N-001 Lite-On Semiconductor Corporation

Buy Now Datasheet

LTL-4251N-012 Lite-On Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITE-ON TECHNOLOGY CORP LITE-ON TECHNOLOGY CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 5.6 mcd 5.6 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 5.45 mm 5.45 mm
Packing Method TR BULK
Peak Wavelength 585 nm 585 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 60 deg 60 deg
Base Number Matches 1 1

Compare LTL-4251N-001 with alternatives

Compare LTL-4251N-012 with alternatives