Part Details for LTL-4251N-001 by Lite-On Semiconductor Corporation
Overview of LTL-4251N-001 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTL-4251N-001
LTL-4251N-001 CAD Models
LTL-4251N-001 Part Data Attributes
|
LTL-4251N-001
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-4251N-001
Lite-On Semiconductor Corporation
Single Color LED, Yellow, Diffused, T-1, 3mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 5.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.45 mm | |
Packing Method | TR | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for LTL-4251N-001
This table gives cross-reference parts and alternative options found for LTL-4251N-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL-4251N-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTL-4251N-011 | Single Color LED, Yellow, Diffused, T-1, 3mm | Lite-On Semiconductor Corporation | LTL-4251N-001 vs LTL-4251N-011 |
LTL-4251N-002A | Single Color LED, Yellow, Diffused, T-1, 3mm, | Lite-On Semiconductor Corporation | LTL-4251N-001 vs LTL-4251N-002A |
LTL-4251N | Single Color LED, Yellow, Diffused, T-1, 3mm, | Lite-On Semiconductor Corporation | LTL-4251N-001 vs LTL-4251N |
LTL-4251N-031 | Single Color LED, Yellow, Diffused, T-1, 3mm | Lite-On Semiconductor Corporation | LTL-4251N-001 vs LTL-4251N-031 |
LTL-4251N-051 | Single Color LED, Yellow, Diffused, T-1, 3mm | Lite-On Semiconductor Corporation | LTL-4251N-001 vs LTL-4251N-051 |
LTL-4251N-021 | Single Color LED, Yellow, Diffused, T-1, 3mm, | Lite-On Semiconductor Corporation | LTL-4251N-001 vs LTL-4251N-021 |
LTL-4251NM6 | Single Color LED, Yellow, Diffused, T-1, 3mm, | Lite-On Semiconductor Corporation | LTL-4251N-001 vs LTL-4251NM6 |
LTL-4251N-012 | Single Color LED, Yellow, Diffused, T-1, 3mm | Lite-On Semiconductor Corporation | LTL-4251N-001 vs LTL-4251N-012 |
LTL-4251NM5 | Single Color LED, Yellow, Diffused, T-1, 3mm, | Lite-On Semiconductor Corporation | LTL-4251N-001 vs LTL-4251NM5 |
LTL-4251NSM1 | Single Color LED, Yellow, Diffused, T-1, 3mm | Lite-On Semiconductor Corporation | LTL-4251N-001 vs LTL-4251NSM1 |