LTL-4231NHBPR vs 551-0207F feature comparison

LTL-4231NHBPR Lite-On Semiconductor Corporation

Buy Now Datasheet

551-0207F Dialight

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITE-ON TECHNOLOGY CORP DIALIGHT CORP
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 12.6 mcd 12.6 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 7.3 mm 7.11 mm
Packing Method BULK BULK
Peak Wavelength 565 nm 565 nm
Shape ROUND ROUND
Size 2.9 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 60 deg 60 deg
Base Number Matches 1 2
Pbfree Code Yes
Package Description ROHS COMPLIANT PACKAGE-2
ECCN Code EAR99
Samacsys Manufacturer Dialight
Color@Wavelength Green
Forward Voltage-Max 2.6 V
JESD-609 Code e1
Luminous Intensity-Min 0.0056 cd
Reverse Voltage-Max 5 V
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Compare LTL-4231NHBPR with alternatives

Compare 551-0207F with alternatives