LTL-307EE-002 vs LTL-307EE21A feature comparison

LTL-307EE-002 Lite-On Semiconductor Corporation

Buy Now Datasheet

LTL-307EE21A Lite-On Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITE-ON TECHNOLOGY CORP LITE-ON TECHNOLOGY CORP
Reach Compliance Code not_compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Lens Type RED TRANSPARENT RED TRANSPARENT
Luminous Intensity-Nom 90.0 mcd 90.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.6 mm 19.1 mm
Packing Method TR BULK
Peak Wavelength 635 nm 635 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 40 deg 40 deg
Base Number Matches 1 2

Compare LTL-307EE-002 with alternatives

Compare LTL-307EE21A with alternatives