LTL-307EE21A
vs
LTL-307EE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LITE-ON TECHNOLOGY CORP
LITE-ON TECHNOLOGY CORP
Reach Compliance Code
unknown
not_compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
HIGH EFFICIENCY RED
HIGH EFFICIENCY RED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Lens Type
RED TRANSPARENT
RED TRANSPARENT
Luminous Intensity-Nom
90.0 mcd
90.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
19.1 mm
8.6 mm
Packing Method
BULK
BULK
Peak Wavelength
635 nm
635 nm
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
40 deg
40 deg
Base Number Matches
1
1
Rohs Code
Yes
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Lite-On
Color@Wavelength
Orange-Red
Forward Voltage-Max
2.6 V
Reverse Voltage-Max
5 V
Compare LTL-307EE21A with alternatives
Compare LTL-307EE with alternatives