LTC7541AKSW#PBF
vs
MX7541KEWN+T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
Package Description
0.300 INCH, PLASTIC, SO-18
,
Pin Count
18
Manufacturer Package Code
SW
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY
Input Format
PARALLEL, WORD
JESD-30 Code
R-PDSO-G18
JESD-609 Code
e3
e3
Length
11.55 mm
Linearity Error-Max (EL)
0.0122%
Moisture Sensitivity Level
1
1
Number of Bits
12
12
Number of Functions
1
Number of Terminals
18
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Settling Time-Nom (tstl)
0.6 µs
Supply Current-Max
2 mA
Supply Voltage-Nom
15 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Base Number Matches
2
1
Pbfree Code
Yes
Compare LTC7541AKSW#PBF with alternatives
Compare MX7541KEWN+T with alternatives