LTC7541AKSW#PBF vs MX7541AKCWN+T feature comparison

LTC7541AKSW#PBF Linear Technology

Buy Now Datasheet

MX7541AKCWN+T Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code SOIC 18-SOIC_W-300_MIL
Package Description 0.300 INCH, PLASTIC, SO-18
Pin Count 18 18
Manufacturer Package Code SW 18-SOIC_W-300_MIL
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-PDSO-G18 R-PDSO-G18
JESD-609 Code e3 e3
Length 11.55 mm 11.55 mm
Linearity Error-Max (EL) 0.0122% 0.012%
Moisture Sensitivity Level 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 18 18
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Settling Time-Nom (tstl) 0.6 µs 0.6 µs
Supply Current-Max 2 mA 2 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.5 mm 7.5 mm
Base Number Matches 2 2
Date Of Intro 1999-05-28
Package Equivalence Code SOP18,.4

Compare LTC7541AKSW#PBF with alternatives

Compare MX7541AKCWN+T with alternatives