LTC695CSW-3.3#TR
vs
MAX693AEUE+
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
TSSOP
Package Description
0.300 INCH, LEAD FREE, PLASTIC, SOP-16
4.40 MM, ROHS COMPLIANT, MO-153AB, TSSOP-16
Pin Count
16
16
Manufacturer Package Code
SW
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
YES
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e3
Length
10.3 mm
5 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
235
260
Qualification Status
Not Qualified
Seated Height-Max
2.642 mm
1.1 mm
Supply Current-Max (Isup)
1 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
4.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+2.9V
Time@Peak Reflow Temperature-Max (s)
20
NOT SPECIFIED
Width
7.62 mm
4.4 mm
Base Number Matches
2
2
Pbfree Code
No
Additional Feature
RESET THRESHOLD VOLTAGE IS 4.4V
Compare LTC695CSW-3.3#TR with alternatives
Compare MAX693AEUE+ with alternatives