MAX693AEUE+
vs
ADM695ANZ
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ANALOG DEVICES INC
Part Package Code
TSSOP
DIP
Package Description
4.40 MM, ROHS COMPLIANT, MO-153AB, TSSOP-16
PLASTIC, DIP-16
Pin Count
16
16
Reach Compliance Code
unknown
compliant
Additional Feature
RESET THRESHOLD VOLTAGE IS 4.4V
RESET CONTROL
Adjustable Threshold
YES
NO
Analog IC - Other Type
POWER SUPPLY MANAGEMENT CIRCUIT
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G16
R-PDIP-T16
JESD-609 Code
e3
e3
Length
5 mm
20.13 mm
Moisture Sensitivity Level
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
5.33 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
4.5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
7.62 mm
Base Number Matches
2
2
Manufacturer Package Code
N-16
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Package Equivalence Code
DIP16,.3
Qualification Status
Not Qualified
Supply Current-Max (Isup)
1.95 mA
Compare MAX693AEUE+ with alternatives