LTC6951IUHF#PBF
vs
PFD1K/TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
Package Description
QFN-40
QFN-40
Pin Count
40
Manufacturer Package Code
UHF
Reach Compliance Code
compliant
compliant
Date Of Intro
2016-02-25
Analog IC - Other Type
PLL FREQUENCY SYNTHESIZER
PHASE DETECTOR
JESD-30 Code
R-PQCC-N40
S-CQCC-N40
JESD-609 Code
e3
Length
7 mm
6 mm
Number of Functions
1
1
Number of Terminals
40
40
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
HVQCCN
HQCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG
Seated Height-Max
0.8 mm
1.1 mm
Supply Voltage-Max (Vsup)
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
5 mm
6 mm
Base Number Matches
2
1
Samacsys Manufacturer
Microchip
Package Equivalence Code
LCC40(UNSPEC)
Compare PFD1K/TR with alternatives