LTC6906IS6#TR
vs
LTC6906CS6#TRM
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Reach Compliance Code
not_compliant
not_compliant
Additional Feature
TAPE AND REEL
TAPE AND REEL
Fall Time-Max
25 ns
25 ns
Frequency Adjustment-Mechanical
NO
NO
JESD-609 Code
e0
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Max
1 MHz
1 MHz
Operating Frequency-Min
0.01 MHz
0.01 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
5 pF
5 pF
Physical Dimension
2.9mm x 1.75mm x 1.0mm
2.9mm x 1.75mm x 1.0mm
Rise Time-Max
25 ns
25 ns
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.25 V
2.25 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Base Number Matches
2
2
HTS Code
8542.39.00.01
Compare LTC6906IS6#TR with alternatives
Compare LTC6906CS6#TRM with alternatives