LTC6655CHLS8-5#PBF vs LT1027DILS8-5#PBF feature comparison

LTC6655CHLS8-5#PBF Linear Technology

Buy Now Datasheet

LT1027DILS8-5#PBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code LCC LCC
Package Description LCC-8 LCC-8
Pin Count 8 8
Manufacturer Package Code LS8 LS8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
kg CO2e/kg 8.54 8.54
Average Weight (mg) 106.6 106.6
CO2e (mg) 910.364 910.364
Category CO2 Kg 8.54 8.54
Compliance Temperature Grade Automotive: -40C to +125C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2017-07-07 2017-07-07
EFUP e e
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.01b CMRT V4.01b
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code S-CQCC-N8 S-CQCC-N8
Length 5 mm 5 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 5.0025 V 5.005 V
Output Voltage-Min 4.9975 V 4.995 V
Output Voltage-Nom 5 V 5 V
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code HQCCN HQCCN
Package Equivalence Code LCC8,.2SQ LCC8,.2SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.55 mm 1.55 mm
Supply Voltage-Max (Vsup) 13.2 V 40 V
Supply Voltage-Min (Vsup) 5.2 V 8 V
Surface Mount YES YES
Technology CMOS
Temp Coef of Voltage-Max 5 ppm/°C 5 ppm/°C
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Trim/Adjustable Output NO YES
Voltage Tolerance-Max 0.05%
Width 5 mm 5 mm
Base Number Matches 2 2
Date Of Intro 2016-02-19
Supply Voltage-Nom (Vsup) 10 V