LTC6652BHLS8-2.5#PBF
vs
LT1461DHS8-3#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
LCC-8
SO-8
Pin Count
8
8
Manufacturer Package Code
05-08-1852
05-08-1610 (S8)
Reach Compliance Code
compliant
compliant
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
S-CQCC-N8
R-PDSO-G8
Length
5 mm
4.9 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
2.5025 V
3.0045 V
Output Voltage-Min
2.4975 V
2.9955 V
Output Voltage-Nom
2.5 V
3 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
HQCCN
SOP
Package Equivalence Code
LCC8,.2SQ
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Seated Height-Max
1.55 mm
1.75 mm
Supply Voltage-Max (Vsup)
13.2 V
20 V
Supply Voltage-Min (Vsup)
2.8 V
3.5 V
Surface Mount
YES
YES
Technology
CMOS
BIPOLAR
Temp Coef of Voltage-Max
10 ppm/°C
20 ppm/°C
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Trim/Adjustable Output
NO
NO
Width
5 mm
3.9 mm
Base Number Matches
2
2
Samacsys Manufacturer
Analog Devices
JESD-609 Code
e3
Moisture Sensitivity Level
1
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5.5 V
Terminal Finish
Matte Tin (Sn)
Compare LT1461DHS8-3#PBF with alternatives