LTC6652AHMS8-5#TRPBF vs LT6654AMPS6-4.096#TRMPBF feature comparison

LTC6652AHMS8-5#TRPBF Analog Devices Inc

Buy Now Datasheet

LT6654AMPS6-4.096#TRMPBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description LEAD FREE, PLASTIC, MSOP-8 TSOT-23, 6 PIN
Pin Count 8 6
Manufacturer Package Code 05-08-1660 S6
Reach Compliance Code compliant compliant
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code S-PDSO-G8 R-PDSO-G6
JESD-609 Code e3 e3
Length 3 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Voltage-Max 5.0025 V 4.10542 V
Output Voltage-Min 4.9975 V 4.08658 V
Output Voltage-Nom 5 V 4.096 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VSSOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1 mm
Supply Voltage-Max (Vsup) 13.2 V 36 V
Supply Voltage-Min (Vsup) 2.8 V 4.596 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temp Coef of Voltage-Max 5 ppm/°C 10 ppm/°C
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output NO NO
Width 3 mm 1.625 mm
Base Number Matches 2 2
Part Package Code SOT
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code TSOP6,.11,37
Voltage Tolerance-Max 0.23%

Compare LTC6652AHMS8-5#TRPBF with alternatives

Compare LT6654AMPS6-4.096#TRMPBF with alternatives