LTC6652AHMS8-5#PBF vs LT6654AMPS6-4.096#TRMPBF feature comparison

LTC6652AHMS8-5#PBF Linear Technology

Buy Now Datasheet

LT6654AMPS6-4.096#TRMPBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code MSOP SOT
Package Description LEAD FREE, PLASTIC, MSOP-8 TSOT-23, 6 PIN
Pin Count 8 6
Manufacturer Package Code MS8 S6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code S-PDSO-G8 R-PDSO-G6
JESD-609 Code e3 e3
Length 3 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Voltage-Max 5.0025 V 4.10542 V
Output Voltage-Min 4.9975 V 4.08658 V
Output Voltage-Nom 5 V 4.096 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VSSOP
Package Equivalence Code TSSOP8,.19 TSOP6,.11,37
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1 mm
Supply Voltage-Max (Vsup) 13.2 V 36 V
Supply Voltage-Min (Vsup) 2.8 V 4.596 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temp Coef of Voltage-Max 5 ppm/°C 10 ppm/°C
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.05% 0.23%
Width 3 mm 1.625 mm
Base Number Matches 2 2

Compare LTC6652AHMS8-5#PBF with alternatives

Compare LT6654AMPS6-4.096#TRMPBF with alternatives