LTC6229HDD#TRPBF vs LTC6229HMS8E#PBF feature comparison

LTC6229HDD#TRPBF Analog Devices Inc

Buy Now Datasheet

LTC6229HMS8E#PBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code End Of Life End Of Life
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description DFN-10 SOIC-8
Pin Count 10 8
Manufacturer Package Code 05-08-1699 05-08-1662
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Date Of Intro 2019-09-04 2019-09-04
Samacsys Manufacturer Analog Devices Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 4.1 µA 4.1 µA
Bandwidth (3dB)-Nom 730 MHz 730 MHz
Common-mode Reject Ratio-Min 95 dB 95 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.55 µA 0.55 µA
Input Offset Voltage-Max 110 µV 110 µV
JESD-30 Code S-PDSO-N10 R-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 4.9025 mm
Low-Bias NO NO
Low-Offset YES YES
Micropower NO NO
Neg Supply Voltage Limit-Max -5 V -5 V
Number of Functions 1 1
Number of Terminals 10 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON SOP
Package Equivalence Code SOLCC10,.11,20 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Packing Method TR
Power NO NO
Programmable Power NO NO
Seated Height-Max 0.8 mm 1.752 mm
Slew Rate-Min 250 V/us 250 V/us
Slew Rate-Nom 500 V/us 500 V/us
Supply Current-Max 19.8 mA 19.8 mA
Supply Voltage Limit-Max 11.75 V 11.75 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Voltage Gain-Min 118 118
Wideband YES YES
Width 3 mm 3.899 mm
Base Number Matches 1 1

Compare LTC6229HDD#TRPBF with alternatives

Compare LTC6229HMS8E#PBF with alternatives