LTC6229HDD#TRPBF
vs
LTC6229IMS8E#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
End Of Life
End Of Life
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
DFN-10
SOIC-8
Pin Count
10
8
Manufacturer Package Code
05-08-1699
05-08-1662
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Date Of Intro
2019-09-04
2019-09-04
Samacsys Manufacturer
Analog Devices
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
4.1 µA
4.1 µA
Bandwidth (3dB)-Nom
730 MHz
730 MHz
Common-mode Reject Ratio-Min
95 dB
95 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.55 µA
0.55 µA
Input Offset Voltage-Max
110 µV
110 µV
JESD-30 Code
S-PDSO-N10
R-PDSO-G8
JESD-609 Code
e3
e3
Length
3 mm
4.9025 mm
Low-Bias
NO
NO
Low-Offset
YES
YES
Micropower
NO
NO
Neg Supply Voltage Limit-Max
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
10
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
SOP
Package Equivalence Code
SOLCC10,.11,20
SOP8,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Packing Method
TR
Power
NO
NO
Programmable Power
NO
NO
Seated Height-Max
0.8 mm
1.752 mm
Slew Rate-Min
250 V/us
250 V/us
Slew Rate-Nom
500 V/us
500 V/us
Supply Current-Max
19.8 mA
19.8 mA
Supply Voltage Limit-Max
11.75 V
11.75 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
DUAL
Voltage Gain-Min
118
118
Wideband
YES
YES
Width
3 mm
3.899 mm
Base Number Matches
1
1
Compare LTC6229HDD#TRPBF with alternatives
Compare LTC6229IMS8E#PBF with alternatives