LTC489IN#TRPBF vs DS90LV031ATMTCX feature comparison

LTC489IN#TRPBF Linear Technology

Buy Now Datasheet

DS90LV031ATMTCX National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, 0.100 INCH, PLASTIC, TSSOP-16
Pin Count 16
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO YES
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER STANDARD
Interface IC Type LINE RECEIVER LINE DRIVER
Interface Standard EIA-422; EIA-485 EIA-644; TIA-644; IEEE 1596.3
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e3 e0
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP16,.3 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 55 ns
Receiver Number of Bits 4
Seated Height-Max 3.937 mm 1.2 mm
Supply Voltage-Max 5.25 V 3.6 V
Supply Voltage-Min 4.75 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Tin/Lead (Sn85Pb15)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 4.4 mm
Base Number Matches 2 2
Driver Number of Bits 4
High Level Input Current-Max 0.00001 A
Length 5 mm
Moisture Sensitivity Level 1
Out Swing-Min 0.25 V
Output Characteristics 3-STATE
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40
Transmit Delay-Max 2 ns

Compare LTC489IN#TRPBF with alternatives

Compare DS90LV031ATMTCX with alternatives