LTC489CSW vs SP3488ET/TR feature comparison

LTC489CSW Analog Devices Inc

Buy Now Datasheet

SP3488ET/TR Sipex Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC SIPEX CORP
Package Description SOP, SOP,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-449; EIA-530; V.35 EIA-422; EIA-485
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e0
Length 10.3 mm 10.295 mm
Moisture Sensitivity Level 1 2
Number of Functions 1 4
Number of Terminals 16 16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 225
Qualification Status Not Qualified Not Qualified
Receiver Number of Bits 4 4
Seated Height-Max 2.65 mm 2.649 mm
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS BICMOS
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 7.5 mm 7.5 mm
Base Number Matches 4 1
Additional Feature CAN ALSO OPERATE WITH A 5V SUPPLY
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code SOP16,.4
Receive Delay-Max 115 ns
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Temperature Grade INDUSTRIAL

Compare LTC489CSW with alternatives

Compare SP3488ET/TR with alternatives