LTC489CSW vs LTC489CSW#PBF feature comparison

LTC489CSW Analog Devices Inc

Buy Now Datasheet

LTC489CSW#PBF Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description SOP, 0.300 INCH, LEAD FREE, PLASTIC, SOP-16
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-449; EIA-530; V.35 EIA-422; EIA-485
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e3
Length 10.3 mm 10.3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 4
Number of Terminals 16 16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Receiver Number of Bits 4 4
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Width 7.5 mm 7.5 mm
Base Number Matches 4 1
Pbfree Code No
Pin Count 16
Manufacturer Package Code 05-08-1620 (SW16)
Operating Temperature-Max 70 °C
Operating Temperature-Min
Receive Delay-Max 55 ns
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Temperature Grade COMMERCIAL

Compare LTC489CSW with alternatives

Compare LTC489CSW#PBF with alternatives