LTC488ISW#TRPBF vs PI90LV3486WE feature comparison

LTC488ISW#TRPBF Analog Devices Inc

Buy Now Datasheet

PI90LV3486WE

Part not found

Search for PI90LV3486WE
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description 0.300 INCH, LEAD FREE, PLASTIC, SOP-16
Pin Count 16
Manufacturer Package Code 05-08-1620 (SW16)
Reach Compliance Code compliant
Samacsys Manufacturer Analog Devices
Input Characteristics DIFFERENTIAL
Interface IC Type LINE RECEIVER
Interface Standard EIA-422; EIA-485
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 10.3 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max 55 ns
Receiver Number of Bits 4
Seated Height-Max 2.65 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm
Base Number Matches 1

Compare LTC488ISW#TRPBF with alternatives