LTC488ISW#TRPBF vs 5962-9583301VZX feature comparison

LTC488ISW#TRPBF Analog Devices Inc

Buy Now Datasheet

5962-9583301VZX National Semiconductor Corporation

Buy Now
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC NATIONAL SEMICONDUCTOR CORP
Package Description 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 SOP,
Pin Count 16
Manufacturer Package Code 05-08-1620 (SW16)
Reach Compliance Code compliant unknown
Samacsys Manufacturer Analog Devices
Input Characteristics DIFFERENTIAL STANDARD
Interface IC Type LINE RECEIVER LINE DRIVER
Interface Standard EIA-422; EIA-485 IEEE 1596.3
JESD-30 Code R-PDSO-G16 R-CDSO-G16
JESD-609 Code e3
Length 10.3 mm
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 55 ns
Receiver Number of Bits 4
Seated Height-Max 2.65 mm 2.33 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm 6.35 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output YES
Driver Number of Bits 4
Package Equivalence Code SOP16,.4
Screening Level MIL-PRF-38535 Class V
Transmit Delay-Max 5 ns

Compare LTC488ISW#TRPBF with alternatives

Compare 5962-9583301VZX with alternatives