LTC487IN
vs
DS26C31TN
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS LLC
Package Description
DIP,
DIP-16
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
YES
YES
Driver Number of Bits
4
4
Input Characteristics
STANDARD
Interface IC Type
LINE TRANSCEIVER
LINE DRIVER
Interface Standard
EIA-422; EIA-485
EIA-422
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
235
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
3.81 mm
4.318 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
NOT SPECIFIED
Transmit Delay-Max
50 ns
11 ns
Width
7.62 mm
7.62 mm
Base Number Matches
2
3
High Level Input Current-Max
0.00001 A
Length
19.05 mm
Out Swing-Min
2 V
Output Low Current-Max
0.02 A
Package Equivalence Code
DIP16,.3
Receive Delay-Max
11 ns
Compare LTC487IN with alternatives