LTC486CSW#TRPBF vs DS26C31ME/883 feature comparison

LTC486CSW#TRPBF Analog Devices Inc

Buy Now Datasheet

DS26C31ME/883 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Package Description 0.300 INCH, PLASTIC, LEAD FREE, DIP-16 QCCN, LCC20,.35SQ
Pin Count 16 20
Manufacturer Package Code 05-08-1620 (SW16)
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer Analog Devices Texas Instruments
Differential Output YES YES
Driver Number of Bits 4 4
Input Characteristics STANDARD STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-422; EIA-485 EIA-422
JESD-30 Code R-PDIP-T16 S-CQCC-N20
JESD-609 Code e3
Length 10.3 mm 8.89 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 16 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code SOP16,.4 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 1.91 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 50 ns 14 ns
Width 7.62 mm 8.89 mm
Base Number Matches 1 1
Part Package Code QLCC
ECCN Code EAR99
HTS Code 8542.39.00.01
High Level Input Current-Max 0.000001 A
Out Swing-Min 2 V
Output Characteristics 3-STATE
Output Polarity TRUE
Screening Level MIL-STD-883
Supply Current-Max 2 mA
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V

Compare LTC486CSW#TRPBF with alternatives

Compare DS26C31ME/883 with alternatives