LTC486CSW#PBF vs LTC486ISW#TRPBF feature comparison

LTC486CSW#PBF Analog Devices Inc

Buy Now Datasheet

LTC486ISW#TRPBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description 0.300 INCH, LEAD FREE, PLASTIC, SOL-16 0.300 INCH, LEAD FREE, PLASTIC, SOL-16
Pin Count 16 16
Manufacturer Package Code 05-08-1620 (SW16) SW
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices
Differential Output YES YES
Driver Number of Bits 4 4
Input Characteristics STANDARD STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-422; EIA-485 EIA-422; EIA-485
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 10.299 mm 10.299 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.642 mm 2.642 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transmit Delay-Max 50 ns 50 ns
Width 7.493 mm 7.493 mm
Base Number Matches 1 1
Part Package Code SOIC
ECCN Code EAR99
HTS Code 8542.39.00.01
Out Swing-Min 1.5 V
Output Characteristics 3-STATE
Receive Delay-Max

Compare LTC486CSW#PBF with alternatives

Compare LTC486ISW#TRPBF with alternatives