LTC4412IHVS6#TRPBF vs LTC4412ES6#TRMPBF feature comparison

LTC4412IHVS6#TRPBF Linear Technology

Buy Now Datasheet

LTC4412ES6#TRMPBF Linear Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code TSSOP SOT
Package Description VSSOP, TSOT-23, 6 PIN
Pin Count 6 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e3
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 36 V 28 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 12 V 12 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Width 1.625 mm 1.625 mm
Base Number Matches 1 2
Manufacturer Package Code S6
Package Equivalence Code TSOP6,.11,37
Peak Reflow Temperature (Cel) 260
Technology CMOS
Time@Peak Reflow Temperature-Max (s) 30

Compare LTC4412IHVS6#TRPBF with alternatives

Compare LTC4412ES6#TRMPBF with alternatives