LTC4412ES6#TRMPBF
vs
LTC4412IS6#PBF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
ANALOG DEVICES INC
|
Part Package Code |
SOT
|
|
Package Description |
TSOT-23, 6 PIN
|
TSOT-23, 6 PIN
|
Pin Count |
6
|
6
|
Manufacturer Package Code |
S6
|
05-08-1636
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Adjustable Threshold |
NO
|
NO
|
Analog IC - Other Type |
POWER SUPPLY SUPPORT CIRCUIT
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G6
|
JESD-609 Code |
e3
|
e3
|
Length |
2.9 mm
|
2.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSSOP
|
VSSOP
|
Package Equivalence Code |
TSOP6,.11,37
|
TSOP6,.11,37
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1 mm
|
Supply Voltage-Max (Vsup) |
28 V
|
28 V
|
Supply Voltage-Min (Vsup) |
2.5 V
|
2.5 V
|
Supply Voltage-Nom (Vsup) |
12 V
|
12 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1.625 mm
|
1.625 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Samacsys Manufacturer |
|
Analog Devices
|
|
|
|
Compare LTC4412ES6#TRMPBF with alternatives
Compare LTC4412IS6#PBF with alternatives