LTC4258CGW#PBF vs MAX5952AEAX+ feature comparison

LTC4258CGW#PBF Linear Technology

Buy Now Datasheet

MAX5952AEAX+

Part not found

Search for MAX5952AEAX+
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code SSOP
Package Description 0.300 INCH, LEAD FREE, PLASTIC, SSOP-36
Pin Count 36
Manufacturer Package Code GW
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G36
JESD-609 Code e3
Length 15.417 mm
Moisture Sensitivity Level 1
Number of Channels 4
Number of Functions 1
Number of Terminals 36
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SOP36,.4,32
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 2.641 mm
Supply Voltage-Max (Vsup) 4 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.506 mm
Base Number Matches 1

Compare LTC4258CGW#PBF with alternatives