LTC4251-2CS6#TRPBF vs LTC4251BIS6-2#TRPBF feature comparison

LTC4251-2CS6#TRPBF Linear Technology

Buy Now Datasheet

LTC4251BIS6-2#TRPBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SOT SOT
Package Description 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN
Pin Count 6 6
Manufacturer Package Code S6 S6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold YES YES
Analog IC - Other Type HOT SWAP CONTROLLER HOT SWAP CONTROLLER
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e3
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Equivalence Code TSOP6,.11,37 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Current-Max (Isup) 2 mA 2 mA
Supply Voltage-Max (Vsup) 14.5 V 14.5 V
Supply Voltage-Min (Vsup) 11.5 V 11.5 V
Supply Voltage-Nom (Vsup) 13 V 13 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.625 mm 1.625 mm
Base Number Matches 2 2

Compare LTC4251-2CS6#TRPBF with alternatives

Compare LTC4251BIS6-2#TRPBF with alternatives