LTC4251-2CS6#TRPBF vs LTC4251-2CS6#PBF feature comparison

LTC4251-2CS6#TRPBF Analog Devices Inc

Buy Now Datasheet

LTC4251-2CS6#PBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN VSSOP,
Pin Count 6 6
Manufacturer Package Code 05-08-1636 05-08-1636
Reach Compliance Code compliant compliant
Adjustable Threshold YES YES
Analog IC - Other Type HOT SWAP CONTROLLER HOT SWAP CONTROLLER
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e3
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 14.5 V 14.5 V
Supply Voltage-Min (Vsup) 11.5 V 11.5 V
Supply Voltage-Nom (Vsup) 13 V 13 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.625 mm 1.625 mm
Base Number Matches 2 2

Compare LTC4251-2CS6#TRPBF with alternatives

Compare LTC4251-2CS6#PBF with alternatives