LTC3536IDD#TRPBF
vs
LTC3536IMSE#PBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
DFN
MSOP
Package Description
3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10
LEAD FREE, PLASTIC, MSOP-12
Pin Count
10
12
Manufacturer Package Code
DD
MSE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OPERATES IN ADJUSTABLE MODE FROM 1.8 TO 5.5 V
OPERATES IN ADJUSTABLE MODE FROM 1.8 TO 5.5 V
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
1.8 V
1.8 V
Input Voltage-Nom
3.3 V
3.3 V
JESD-30 Code
S-PDSO-N10
R-PDSO-G12
JESD-609 Code
e3
e3
Length
3 mm
4.039 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
10
12
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
4 A
4 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HTSSOP
Package Equivalence Code
SOLCC10,.12,20
TSSOP12,.19
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
1.1 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK-BOOST
BUCK-BOOST
Switching Frequency-Max
1440 kHz
1440 kHz
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
3 mm
Base Number Matches
1
1
Compare LTC3536IDD#TRPBF with alternatives
Compare LTC3536IMSE#PBF with alternatives