LTC3536IDD#TRPBF vs LTC3536EDD#PBF feature comparison

LTC3536IDD#TRPBF Linear Technology

Buy Now Datasheet

LTC3536EDD#PBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code DFN DFN
Package Description 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10
Pin Count 10 10
Manufacturer Package Code DD DD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OPERATES IN ADJUSTABLE MODE FROM 1.8 TO 5.5 V OPERATES IN ADJUSTABLE MODE FROM 1.8 TO 5.5 V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 1.8 V 1.8 V
Input Voltage-Nom 3.3 V 3.3 V
JESD-30 Code S-PDSO-N10 S-PDSO-N10
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 4 A 4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC10,.12,20 SOLCC10,.12,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration BUCK-BOOST BUCK-BOOST
Switching Frequency-Max 1440 kHz 1440 kHz
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE OTHER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
Base Number Matches 2 2

Compare LTC3536IDD#TRPBF with alternatives

Compare LTC3536EDD#PBF with alternatives