LM53625NQRNLTQ1 vs LM536255QRNLTQ1 feature comparison

LM53625NQRNLTQ1 Texas Instruments

Buy Now Datasheet

LM536255QRNLTQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description QCCN, VQFN-22
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2016-05-15 2016-05-15
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature ALSO OPERATES IN PFM CONTROL TECHNIQUE ALSO OPERATES IN PFM CONTROL TECHNIQUE
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 42 V 42 V
Input Voltage-Min 3.5 V 3.5 V
Input Voltage-Nom 13.5 V 13.5 V
JESD-30 Code R-XQCC-N22 R-XQCC-N22
JESD-609 Code e3 e3
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 22 22
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2.5 A 2.5 A
Output Voltage-Max 10 V 10 V
Output Voltage-Min 3.2 V 3.2 V
Output Voltage-Nom 3.3 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code QCCN QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 0.9 mm 0.9 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2350 kHz 2350 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1

Compare LM53625NQRNLTQ1 with alternatives

Compare LM536255QRNLTQ1 with alternatives