LTC3130IUDC#TRPBF vs LM5001SDE/NOPB feature comparison

LTC3130IUDC#TRPBF Analog Devices Inc

Buy Now Datasheet

LM5001SDE/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Package Description QFN-20 WSON-8
Pin Count 20 8
Manufacturer Package Code 05-08-1742
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices Texas Instruments
Additional Feature ADJ OUTPUT VOLTAGE= 1V TO 25V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 25 V 75 V
Input Voltage-Min 0.6 V 3.1 V
Input Voltage-Nom 12 V 10 V
JESD-30 Code R-PQCC-N20 S-PDSO-N8
Length 4 mm 4 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 20 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1.15 A 1.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVSON
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration BUCK-BOOST BUCK-BOOST
Switching Frequency-Max 1400 kHz 1500 kHz
Technology CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 4 mm
Base Number Matches 1 1
Part Package Code SON
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e3
Number of Outputs 1
Output Voltage-Max 75 V
Output Voltage-Min 1.26 V
Output Voltage-Nom 6.85 V
Terminal Finish MATTE TIN

Compare LTC3130IUDC#TRPBF with alternatives

Compare LM5001SDE/NOPB with alternatives