LTC3130IUDC#TRPBF vs LM5001SDE feature comparison

LTC3130IUDC#TRPBF Linear Technology

Buy Now Datasheet

LM5001SDE National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code QFN
Package Description QFN-20 4 X 4 MM, LLP-8
Pin Count 20
Manufacturer Package Code UDC
Reach Compliance Code compliant not_compliant
Date Of Intro 2016-08-04
Additional Feature ADJ OUTPUT VOLTAGE= 1V TO 25V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 25 V 75 V
Input Voltage-Min 0.6 V 3.1 V
Input Voltage-Nom 12 V 10 V
JESD-30 Code R-PQCC-N20 S-XDSO-N8
Length 4 mm 4 mm
Number of Functions 1 1
Number of Terminals 20 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1.15 A 1.2 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVQCCN HVSON
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration BUCK-BOOST BOOST
Switching Frequency-Max 1400 kHz 900 kHz
Technology CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 3 mm 4 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e0
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Terminal Finish Tin/Lead (Sn85Pb15)