LTC3126EUFD#PBF vs LT8602IUJ#PBF feature comparison

LTC3126EUFD#PBF Analog Devices Inc

Buy Now Datasheet

LT8602IUJ#PBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description QFN-28
Pin Count 28 40
Manufacturer Package Code 05-08-1712 05-08-1728
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices Analog Devices
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 42 V 42 V
Input Voltage-Min 2.4 V 3 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PQCC-N28 S-PQCC-N40
JESD-609 Code e3 e3
Length 5 mm 6 mm
Number of Functions 1 1
Number of Terminals 28 40
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2.5 A 2.5 A
Output Voltage-Max 42 V
Output Voltage-Min 0.818 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC28,.16X.2,20 LCC40,.24SQ,20
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Nom (Vsup) 4.22 V
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2200 kHz 2200 kHz
Technology CMOS BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 4 mm 6 mm
Base Number Matches 2 2
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260

Compare LTC3126EUFD#PBF with alternatives

Compare LT8602IUJ#PBF with alternatives