LT8602IUJ#PBF
vs
LM536035QPWPRQ1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
LQFP-48
HTSSOP-16
Pin Count
40
Manufacturer Package Code
UJ
Reach Compliance Code
compliant
compliant
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Input Voltage-Max
42 V
42 V
Input Voltage-Min
3 V
3.5 V
Input Voltage-Nom
12 V
13.5 V
JESD-30 Code
S-PQCC-N40
R-PDSO-G16
JESD-609 Code
e3
e4
Length
6 mm
5 mm
Number of Functions
1
1
Number of Terminals
40
16
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
2.5 A
3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HSOP
Package Equivalence Code
LCC40,.24SQ,20
TSSOP16,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
1 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
2200 kHz
2350 kHz
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
DUAL
Width
6 mm
4.4 mm
Base Number Matches
2
1
Pbfree Code
Yes
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPTS IN PFM CONTROL TECH, ALSO AVLB VOUT = 5V, ALSO OPTS IN ADJ MODE FROM 3.3 TO 6V
Control Technique
PULSE WIDTH MODULATION
Moisture Sensitivity Level
3
Number of Outputs
1
Output Voltage-Max
9.9 V
Output Voltage-Min
3.2 V
Output Voltage-Nom
3.3 V
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Time@Peak Reflow Temperature-Max (s)
30
Compare LM536035QPWPRQ1 with alternatives