LTC2963HUDC-1#PBF vs BQ27411DRZT-G1B feature comparison

LTC2963HUDC-1#PBF Analog Devices Inc

Buy Now Datasheet

BQ27411DRZT-G1B Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Package Description QFN-20 SON-12
Pin Count 20
Manufacturer Package Code 05-08-1752
Reach Compliance Code compliant compliant
Date Of Intro 2018-08-02
Samacsys Manufacturer Analog Devices
Adjustable Threshold YES YES
Analog IC - Other Type POWER SUPPLY MANAGEMENT CIRCUIT POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code R-PQCC-N20 R-PDSO-N12
JESD-609 Code e3 e4
Length 4 mm 4 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 20 12
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.8 mm 1 mm
Supply Voltage-Max (Vsup) 5.5 V 4.5 V
Supply Voltage-Min (Vsup) 2.25 V 2.45 V
Supply Voltage-Nom (Vsup) 3.3 V 3.6 V
Surface Mount YES YES
Technology CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 2.5 mm
Base Number Matches 1 1
Moisture Sensitivity Level 2

Compare LTC2963HUDC-1#PBF with alternatives

Compare BQ27411DRZT-G1B with alternatives