LTC2963HUDC-1#PBF vs LTC2963IUDC-1#TRPBF feature comparison

LTC2963HUDC-1#PBF Analog Devices Inc

Buy Now Datasheet

LTC2963IUDC-1#TRPBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description QFN-20 QFN-20
Pin Count 20 20
Manufacturer Package Code 05-08-1752 05-08-1752
Reach Compliance Code compliant compliant
Date Of Intro 2018-08-02 2018-08-02
Samacsys Manufacturer Analog Devices Analog Devices
Adjustable Threshold YES YES
Analog IC - Other Type POWER SUPPLY MANAGEMENT CIRCUIT POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code R-PQCC-N20 R-PQCC-N20
JESD-609 Code e3
Length 4 mm 4 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.25 V 2.25 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
Base Number Matches 1 1

Compare LTC2963HUDC-1#PBF with alternatives

Compare LTC2963IUDC-1#TRPBF with alternatives