LTC2920-1CS5#TRMPBF vs LTC2920-1IS5#TRPBF feature comparison

LTC2920-1CS5#TRMPBF Linear Technology

Buy Now Datasheet

LTC2920-1IS5#TRPBF Linear Technology

Buy Now Datasheet
Yes Yes
Transferred Transferred
LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
SOT SOT
LEAD FREE, PLASTIC, TSOT-23, 5 PIN TSOT-23, 5 PIN
5 5
S5 S5
compliant compliant
8542.39.00.01 8542.39.00.01
ANALOG CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
R-PDSO-G5 R-PDSO-G5
e3 e3
2.9 mm 2.9 mm
1 1
1 1
5 5
70 °C 85 °C
-40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
VSSOP VSSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
260 260
Not Qualified Not Qualified
1 mm 1 mm
6 V 6 V
2.3 V 2.3 V
YES YES
COMMERCIAL INDUSTRIAL
Matte Tin (Sn) Matte Tin (Sn)
GULL WING GULL WING
0.95 mm 0.95 mm
DUAL DUAL
30 30
1.625 mm 1.625 mm
2 2
YES
1
TSOP5/6,.11,37
6 mA
2.5 V
CMOS

Compare LTC2920-1CS5#TRMPBF with alternatives

Compare LTC2920-1IS5#TRPBF with alternatives