LTC2920-1CS5#TRMPBF vs LTC2920-1CS5#TRM feature comparison

LTC2920-1CS5#TRMPBF Linear Technology

Buy Now Datasheet

LTC2920-1CS5#TRM Linear Technology

Buy Now Datasheet
Yes No
Transferred Transferred
LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
SOT SOT
LEAD FREE, PLASTIC, TSOT-23, 5 PIN VSSOP,
5 5
S5 S5
compliant not_compliant
8542.39.00.01 8542.39.00.01
ANALOG CIRCUIT ANALOG CIRCUIT
R-PDSO-G5 R-PDSO-G5
e3 e0
2.9 mm 2.9 mm
1 1
1 1
5 5
70 °C 70 °C
PLASTIC/EPOXY PLASTIC/EPOXY
VSSOP VSSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
260
Not Qualified Not Qualified
1 mm 1 mm
6 V 6 V
2.3 V 2.3 V
YES YES
COMMERCIAL COMMERCIAL
Matte Tin (Sn) TIN LEAD
GULL WING GULL WING
0.95 mm 0.95 mm
DUAL DUAL
30
1.625 mm 1.625 mm
2 2

Compare LTC2920-1CS5#TRMPBF with alternatives

Compare LTC2920-1CS5#TRM with alternatives