LTC2914HDHC-2#PBF vs LTC2914HGN-2#TR feature comparison

LTC2914HDHC-2#PBF Analog Devices Inc

Buy Now Datasheet

LTC2914HGN-2#TR Linear Technology

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 SSOP, SSOP16,.25
Pin Count 16 16
Manufacturer Package Code 05-08-1706
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer Analog Devices
Adjustable Threshold YES YES
Analog IC - Other Type BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR
JESD-30 Code R-PDSO-N16 R-PDSO-G16
JESD-609 Code e3 e0
Length 5 mm 4.8895 mm
Moisture Sensitivity Level 1 1
Number of Channels 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 3.899 mm
Base Number Matches 2 1
Part Package Code SOIC
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code SSOP16,.25
Supply Current-Max (Isup) 0.1 mA

Compare LTC2914HDHC-2#PBF with alternatives

Compare LTC2914HGN-2#TR with alternatives