LTC2911CTS8-2#TRMPBF
vs
LTC2911CTS8-2#TRM
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
TSOT-23, 8 PIN
TSSOP, TSSOP8,.1
Pin Count
8
Manufacturer Package Code
05-08-1637
Reach Compliance Code
compliant
compliant
Additional Feature
RESET THRESHOLD VOLTAGE IS 3.086V, 2.338V
RESET THRESHOLD VOLTAGE IS 3.086V, 2.338V
Adjustable Threshold
YES
YES
Analog IC - Other Type
VOLTAGE SUPERVISOR
VOLTAGE SUPERVISOR
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e0
Length
2.9 mm
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
3
3
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP8,.1
TSSOP8,.1
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+3.086V
+3.086V
Time@Peak Reflow Temperature-Max (s)
30
Width
1.625 mm
1.625 mm
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare LTC2911CTS8-2#TRMPBF with alternatives
Compare LTC2911CTS8-2#TRM with alternatives