LTC2911CTS8-2#TRM vs LTC2911HTS8-2#TRMPBF feature comparison

LTC2911CTS8-2#TRM Analog Devices Inc

Buy Now Datasheet

LTC2911HTS8-2#TRMPBF Linear Technology

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description TSSOP, TSSOP8,.1 LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature RESET THRESHOLD VOLTAGE IS 3.086V, 2.338V RESET THRESHOLD VOLTAGE IS 3.086V, 2.338V
Adjustable Threshold YES YES
Analog IC - Other Type VOLTAGE SUPERVISOR VOLTAGE SUPERVISOR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 2.9 mm 2.9 mm
Number of Channels 3 3
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VSSOP
Package Equivalence Code TSSOP8,.1 TSSOP8,.1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +3.086V +3.086V
Width 1.625 mm 1.625 mm
Base Number Matches 2 2
Rohs Code Yes
Part Package Code SOT
Pin Count 8
Manufacturer Package Code TS8
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Supply Current-Max (Isup) 0.08 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare LTC2911CTS8-2#TRM with alternatives