LTC2870CUFD#PBF vs LTC2870CFE#TRPBF feature comparison

LTC2870CUFD#PBF Linear Technology

Buy Now Datasheet

LTC2870CFE#TRPBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code QFN TSSOP
Package Description QFN-28 TSSOP-28
Pin Count 28 28
Manufacturer Package Code UFD FE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 3 3
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; EIA-422; EIA-485 EIA-232; EIA-422; EIA-485
JESD-30 Code R-PQCC-N28 R-PDSO-G28
JESD-609 Code e3 e3
Length 5 mm 9.7 mm
Moisture Sensitivity Level 1 1
Number of Functions 3 3
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 1.5 V 1.5 V
Output Low Current-Max 0.003 A 0.003 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HTSSOP
Package Equivalence Code LCC28,.16X.2,20 TSSOP28,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 200 ns 200 ns
Receiver Number of Bits 3 3
Seated Height-Max 0.8 mm 1.2 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.7 V 1.7 V
Supply Voltage-Nom 3.3 V 3.3 V
Supply Voltage1-Max 5.5 V 5.5 V
Supply Voltage1-Min 3 V 3 V
Supply Voltage1-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transmit Delay-Max 70 ns 70 ns
Width 4 mm 4.4 mm
Base Number Matches 2 2

Compare LTC2870CUFD#PBF with alternatives

Compare LTC2870CFE#TRPBF with alternatives