LTC2864IDD-1#TRPBF
vs
ISL3176EIBZ-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
INTERSIL CORP
Part Package Code
DFN
MSOP, SOIC
Package Description
3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10
SOIC-14
Pin Count
10
10, 14
Manufacturer Package Code
DD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
YES
YES
Driver Number of Bits
1
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485
EIA-422; EIA-485
JESD-30 Code
S-PDSO-N10
R-PDSO-G14
JESD-609 Code
e3
e3
Length
3 mm
8.65 mm
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Terminals
10
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Out Swing-Min
1.5 V
1.5 V
Output Low Current-Max
0.003 A
0.004 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
SOP
Package Equivalence Code
SOLCC10,.12,20
SOP14,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
65 ns
60 ns
Receiver Number of Bits
1
1
Seated Height-Max
0.8 mm
1.75 mm
Supply Current-Max
1.3 mA
0.8 mA
Supply Voltage-Max
5.5 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Transmit Delay-Max
50 ns
700 ns
Width
3 mm
3.9 mm
Base Number Matches
2
2
Factory Lead Time
26 Weeks
High Level Input Current-Max
0.000002 A
Compare LTC2864IDD-1#TRPBF with alternatives
Compare ISL3176EIBZ-T with alternatives