LTC2864IDD-1#TRPBF vs ISL3176EIUZ-T feature comparison

LTC2864IDD-1#TRPBF Analog Devices Inc

Buy Now Datasheet

ISL3176EIUZ-T Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC RENESAS ELECTRONICS CORP
Package Description 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 TSSOP,
Pin Count 10 10
Manufacturer Package Code 05-08-1699 M10.118
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices Renesas Electronics
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485 EIA-422; EIA-485
JESD-30 Code S-PDSO-N10 S-PDSO-G10
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON TSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Receive Delay-Max 65 ns
Receiver Number of Bits 1 1
Seated Height-Max 0.8 mm 1.1 mm
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - annealed
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transmit Delay-Max 50 ns
Width 3 mm 3 mm
Base Number Matches 1 2
Part Package Code MSOP
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 26 Weeks, 1 Day

Compare LTC2864IDD-1#TRPBF with alternatives

Compare ISL3176EIUZ-T with alternatives