LTC2855IGN#PBF
vs
LTC2855HGN#PBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
SSOP
SSOP
Package Description
0.150 INCH, LEAD FREE, PLASTIC, SSOP-16
0.150 INCH, LEAD FREE, PLASTIC, SSOP-16
Pin Count
16
16
Manufacturer Package Code
GN
GN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
YES
YES
Driver Number of Bits
1
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-485-A; TIA-485-A
EIA-485-A; TIA-485-A
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e3
Length
4.8895 mm
4.8895 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Out Swing-Min
1.5 V
1.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP16,.25
SSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
70 ns
70 ns
Receiver Number of Bits
1
1
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Transmit Delay-Max
50 ns
50 ns
Width
3.899 mm
3.899 mm
Base Number Matches
2
2
Compare LTC2855IGN#PBF with alternatives
Compare LTC2855HGN#PBF with alternatives