LTC2855HDE
vs
LTC2855IDE#TR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
DFN
DFN
Package Description
HVSON, SOLCC12,.12,20
4 X 3 MM, PLASTIC, M0-229WGED, DFN-12
Pin Count
12
12
Manufacturer Package Code
DE/UE
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
YES
YES
Driver Number of Bits
1
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-485-A; TIA-485-A
EIA-485-A; TIA-485-A
JESD-30 Code
R-PDSO-N12
R-PDSO-N12
JESD-609 Code
e0
e0
Length
4 mm
4 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
12
12
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Out Swing-Min
1.5 V
1.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Equivalence Code
SOLCC12,.12,20
SOLCC12,.12,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
70 ns
70 ns
Receiver Number of Bits
1
1
Seated Height-Max
0.8 mm
0.8 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
50 ns
50 ns
Width
3 mm
3 mm
Base Number Matches
2
2
Pbfree Code
No
Compare LTC2855HDE with alternatives
Compare LTC2855IDE#TR with alternatives