LTC2851HMS8#PBF vs LTC2850IMS8#PBF feature comparison

LTC2851HMS8#PBF Analog Devices Inc

Buy Now Datasheet

LTC2850IMS8#PBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description LEAD FREE, PLASTIC, MSOP-8 3 X 3 MM, LEAD FREE, PLASTIC, MSOP-8
Pin Count 8 8
Manufacturer Package Code 05-08-1660 MS8
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-485-A; TIA-485-A; EIA-422 EIA-485-A; TIA-485-A; EIA-422
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 70 ns 70 ns
Receiver Number of Bits 1 1
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transmit Delay-Max 50 ns 50 ns
Width 3 mm 3 mm
Base Number Matches 2 2
Part Package Code MSOP
ECCN Code EAR99
HTS Code 8542.39.00.01
Out Swing-Min 2 V
Output Low Current-Max 0.004 A
Package Equivalence Code TSSOP8,.19

Compare LTC2851HMS8#PBF with alternatives

Compare LTC2850IMS8#PBF with alternatives